+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB7002-I/KDX

IC: HUB controller; GPIO,I2C,SPI,UART,USB; VQFN100; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB7002-I/KDX
TME Symbol:
USB7002-I/KDX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
Case
VQFN100
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
in-tray
Manufacturer standard package
168pcs.
Interface
  • GPIO
  • I2C
  • SPI
  • UART
  • USB
Supply voltage
  • 1.1...3.6V
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB7002-I/KDX
0 in TME stock
Net price for quantities from 168 pcs - 5.91 EURGross price for quantities from 168 pcs - 7.09 EUR
No. of pieces (Multiplicity: 168)
Minimum order quantity: 168.
Multiplicity: 168.