+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

USB7002T-I/KDX

IC: HUB controller; I2C,SPI,UART,USB; Full Speed; VQFN100


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB7002T-I/KDX
TME Symbol:
USB7002T-I/KDX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Full Speed
Case
VQFN100
Mounting
SMD
Kind of package
reel, tape
Operating voltage
1.1...3.6V
Manufacturer standard package
2500pcs.
Interface
  • I2C
  • SPI
  • UART
  • USB
Supply voltage
  • 1.1...3.6V
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB7002T-I/KDX
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 6.25 EURGross price for quantities from 2500 pcs - 7.49 EUR