+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB7016-I/KDX

IC: HUB controller; GPIO,USB 2.0; VQFN100; Number of ports: 6

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB7016-I/KDX
TME Symbol:
USB7016-I/KDX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
Case
VQFN100
Mounting
SMD
Operating temperature
-40...85°C
Number of ports
6
Kind of package
in-tray
Operating voltage
1.1...1.32V
Manufacturer standard package
168pcs.
Interface
  • GPIO
  • USB 2.0
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB7016-I/KDX
0 in TME stock
Net price for quantities from 168 pcs - 6.85 USDGross price for quantities from 168 pcs - 8.21 USD
No. of pieces (Multiplicity: 168)