+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB7050P/KDX

IC: HUB controller; GPIO,I2C,I2S,SPI,USB 2.0; Full Speed


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB7050P/KDX
TME Symbol:
USB7050P/KDX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Full Speed
Case
VQFN100
Mounting
SMD
Operating temperature
0...70°C
Kind of package
in-tray
Operating voltage
1.1...1.32V
Manufacturer standard package
168pcs.
Interface
  • GPIO
  • I2C
  • I2S
  • SPI
  • USB 2.0
Supply voltage
  • 3.3V
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB7050P/KDX
0 in TME stock
No. of pieces (Multiplicity: 168)
Minimum order quantity: 168.
Multiplicity: 168.
Net price for quantities from 168 pcs - 6.15 USDGross price for quantities from 168 pcs - 7.38 USD