+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB7205C-I/KDX

IC: HUB controller; I2C; VQFN100; in-tray; 3.3V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB7205C-I/KDX
TME Symbol:
USB7205C-I/KDX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
Interface
I2C
Case
VQFN100
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Operating voltage
3.3V
Manufacturer standard package
168pcs.
Gross weight0.099 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB7205C-I/KDX
0 in TME stock
Net price for quantities from 168 pcs - 7.60 EURGross price for quantities from 168 pcs - 9.12 EUR
No. of pieces (Multiplicity: 168)