+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

USB7205C/KDX

IC: HUB controller; I2C; VQFN100; in-tray; 3.3V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB7205C/KDX
TME Symbol:
USB7205C/KDX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
Interface
I2C
Case
VQFN100
Mounting
SMD
Operating temperature
0...70°C
Kind of package
in-tray
Operating voltage
3.3V
Manufacturer standard package
168pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB7205C/KDX
0 in TME stock
No. of pieces (Multiple of: 168)
Minimum order quantity: 168.
Multiple of: 168.
Net price for quantities from 168 pcs - 7.02 USDGross price for quantities from 168 pcs - 8.43 USD