+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB7206C/KDX

IC: HUB controller; GPIO,I2C,I2S,SMBus,SPI,USB 2.0; SuperSpeed+


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB7206C/KDX
TME Symbol:
USB7206C/KDX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
SuperSpeed+
Case
VQFN100
Mounting
SMD
Operating temperature
0...70°C
Number of ports
6
Kind of package
in-tray
Operating voltage
1.09V...1.21V/3V...3.6V/-300mV...5.5V/-300mV...1.21V
Manufacturer standard package
168pcs.
Interface
  • GPIO
  • I2C
  • I2S
  • SMBus
  • SPI
  • USB 2.0
Integrated circuit features
  • PHYBoost™
  • Port Split
  • PortSwap
  • VariSense™
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB7206C/KDX
0 in TME stock
No. of pieces (Multiplicity: 168)
Minimum order quantity: 168.
Multiplicity: 168.
Net price for quantities from 168 pcs - 6.39 EURGross price for quantities from 168 pcs - 7.67 EUR