+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USBAJ-1

Adapter; USB 2.0; USB A socket,5pin pin header; 0.5m


Manufacturer: BQ CABLE

Manufacturer part number:
USBAJ-1
TME Symbol:
USBAJ-1

Specification

Manufacturer
BQ CABLE
Type of transition
adapter
Version
USB 2.0
Cable length
0.5m
Cable/adapter structure
  • 5pin pin header
  • USB A socket
Gross weight28.8 g
See other products in this category: USB cables and adapters BQ CABLE,
*
USBAJ-1
1532 in TME stock
Net price for quantities from 1 pcs - 1.98 EURGross price for quantities from 1 pcs - 2.37 EUR
Net price for quantities from 5 pcs - 1.58 EURGross price for quantities from 5 pcs - 1.90 EUR
Net price for quantities from 10 pcs - 1.43 EURGross price for quantities from 10 pcs - 1.71 EUR
Net price for quantities from 25 pcs - 1.23 EURGross price for quantities from 25 pcs - 1.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 350 pcsCardboard = 500 pcs