+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USBAJ-2

Adapter; USB 2.0; USB A socket x2,5pin pin header x2; 0.5m


Manufacturer: BQ CABLE

Manufacturer part number:
USBAJ-2
TME Symbol:
USBAJ-2

Specification

Manufacturer
BQ CABLE
Type of transition
adapter
Version
USB 2.0
Cable length
0.5m
Cable/adapter structure
  • 5pin pin header x2
  • USB A socket x2
Gross weight54.91 g
See other products in this category: USB cables and adapters BQ CABLE,
*
USBAJ-2
1625 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.77 USD
Net price for quantities from 5 pcs - 2.57 USDGross price for quantities from 5 pcs - 3.08 USD
Net price for quantities from 10 pcs - 2.28 USDGross price for quantities from 10 pcs - 2.73 USD
Net price for quantities from 25 pcs - 2.00 USDGross price for quantities from 25 pcs - 2.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs