+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USD245CHR2

Diode: Schottky rectifying; THT; 6A; 680mV; Ir: 2mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USD245CHR2
TME Symbol:
USD245CHR2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Load current
6A
Semiconductor structure
common cathode
Max. forward voltage
0.68V
Leakage current
2mA
Gross weight1.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
USD245CHR2
0 in TME stock
Net price for quantities from 100 pcs - 82.17 EURGross price for quantities from 100 pcs - 98.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.