+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

USD545

Diode: Schottky rectifying; DO203AB,DO5; 680mV; 20mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USD545
TME Symbol:
USD545

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Case
DO5, DO203AB
Max. forward voltage
0.68V
Leakage current
20mA
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
USD545
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 93.55 EURGross price for quantities from 100 pcs - 112.25 EUR