+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USD545E3

Diode: Schottky rectifying; 45V; 75A; DO203AB,DO5; Ufmax: 680mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USD545E3
TME Symbol:
USD545E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Max. off-state voltage
45V
Load current
75A
Case
DO5, DO203AB
Max. forward voltage
0.68V
Leakage current
20mA
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
USD545E3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 91.83 EURGross price for quantities from 100 pcs - 110.19 EUR