+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UST1M

Diode: rectifying; SMD; 1kV; 1A; 75ns; SMA flat; Ufmax: 1.1V; Ir: 50uA


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
UST1M
TME Symbol:
UST1M-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
1A
Reverse recovery time
75ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
SMA flat
Max. forward voltage
1.1V
Max. load current
6A
Max. forward impulse current
27A
Leakage current
50µA
Kind of package
reel, tape
Gross weight0.07 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
UST1M
0 in TME stock
Net price for quantities from 25 pcs - 0.03 GBPGross price for quantities from 25 pcs - 0.03 GBP
Net price for quantities from 100 pcs - 0.02 GBPGross price for quantities from 100 pcs - 0.02 GBP
Net price for quantities from 500 pcs - 0.02 GBPGross price for quantities from 500 pcs - 0.02 GBP
Net price for quantities from 5000 pcs - 0.02 GBPGross price for quantities from 5000 pcs - 0.02 GBP
Net price for quantities from 15000 pcs - 0.01 GBPGross price for quantities from 15000 pcs - 0.02 GBP
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.