+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT-L02

Test lead; 2A; BNC plug,crocodile clip x2; Len: 1m; black,red


Manufacturer: UNI-T

Manufacturer part number:
UT-L02
TME Symbol:
UT-L02

Specification

Manufacturer
UNI-T
Type of test accessories
test lead
Current rating
2A
Cable length
1m
Colour
black, red
Conform to the norm
CAT II 600V
Grip capacity
max. 3mm
Test lead configuration
  • BNC plug
  • crocodile clip x2
Gross weight62.78 g
See other products in this category: Single Test Leads UNI-T
*
UT-L02
Product withdrawn from the offer
Use the specification table below to search for similar products