+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT07B-EU

Tester: electrical; LEDs; 50÷60Hz; 230VAC; Test: power socket


Manufacturer: UNI-T

Manufacturer part number:
UT07B-EU
TME Symbol:
UT07B-EU

Specification

Manufacturer
UNI-T
Type of tester
electrical
Kind of display used
LEDs
Operating frequency
50...60Hz
Operating voltage
230V AC
Test
power socket
Dimensions
65x65x61mm
Important information
It is only possible to perform an RCD test if the phase is on the right
RCD test
30mA
Connectors for the country
Europe
Measuring instrument features
  • indication of correct phase connection
  • indication of live earth reverse
  • indication of live earth reverse and missing earth
  • indication of missing phase, missing neutral or missing earth
Gross weight103.8 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers UNI-T,
*
UT07B-EU
47 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.51 USDGross price for quantities from 1 pcs - 15.00 USD
Net price for quantities from 3 pcs - 11.80 USDGross price for quantities from 3 pcs - 14.16 USD