+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT12D-EU

Tester: non-contact voltage detector; 24÷1000VAC

Manufacturer: UNI-T

Manufacturer part number:
UT12D-EU
TME Symbol:
UT12D-EU

Specification

Manufacturer
UNI-T
Type of tester
non-contact voltage detector
Detected voltage range
24...1000V AC
Additional functions
white LED torch
Conform to the norm
CAT IV 600V EN 61010
Dimensions
160.5x21.5x25mm
Power supply
  • battery R03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • low battery indicator
  • optical (LED) and acoustic indication of detected voltage
Battery/ rechargeable battery
  • battery R03 AAA 1,5V x2
Gross weight78.18 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers UNI-T,
*
UT12D-EU
68 in TME stock
Net price for quantities from 1 pcs - 7.64 EURGross price for quantities from 1 pcs - 9.16 EUR
Net price for quantities from 3 pcs - 7.17 EURGross price for quantities from 3 pcs - 8.60 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 40 pcs