+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT12S-EU

Tester: non-contact voltage detector; 90÷1000VAC


Manufacturer: UNI-T

Manufacturer part number:
UT12S-EU
TME Symbol:
UT12S-EU

Specification

Manufacturer
UNI-T
Type of tester
non-contact voltage detector
Detected voltage range
90...1000V AC
Additional functions
white LED torch
Conform to the norm
CAT IV 1000V EN 61010
Dimensions
150x18x23mm
Power supply
  • battery R03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • optical (LED) and acoustic indication of detected voltage
Battery/ rechargeable battery
  • battery R03 AAA 1,5V x2
Gross weight80.9 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers UNI-T
*
UT12S-EU
Product withdrawn from the offer
Use the specification table below to search for similar products