+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT139A

Digital multimeter; LCD; (1999); VDC accuracy: ±(0.5%+2digit)


Manufacturer: UNI-T

Manufacturer part number:
UT139A
TME Symbol:
UT139A

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC current, AC voltage, continuity, DC current, DC voltage, resistance
Kind of display used
LCD
Display parameters
(1999)
DC voltage measuring range
20mV/200mV/2V/20V/200V/600V
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
20mV/200mV/2V/20V/200V/600V
AC voltage measuring accuracy
±(1% + 3 digit)
DC current measuring range
0.2mA/2mA/20mA/200mA/2A/10A
DC current measuring accuracy
±(0.7% + 2 digit)
AC current measuring range
0.2mA/2mA/20mA/200mA/2A/10A
AC current measuring accuracy
±(1% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ
Resistance measuring accuracy
±(0.1%+2 digit)
Test
diodes
Continuity test
acoustic indication, <10Ω
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
80x170x48mm
Power supply
  • battery R6 AA 1,5V x2
Standard equipment
  • holster
  • test leads
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • contactless voltage detector
  • HOLD function
  • low battery indicator
  • MIN/MAX/REL function
Battery/ rechargeable battery
  • battery R6 AA 1,5V x2
Gross weight550.7 g

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT139A
27 in TME stock
Net price for quantities from 1 pcs - 43.20 USDGross price for quantities from 1 pcs - 51.84 USD
Net price for quantities from 3 pcs - 40.51 USDGross price for quantities from 3 pcs - 48.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.