+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT15B

Tester: electrical; LEDs,LCD; 50÷400Hz; IP65; 0Ω÷100kΩ


Manufacturer: UNI-T

Manufacturer part number:
UT15B
TME Symbol:
UT15B

Specification

Manufacturer
UNI-T
Type of tester
electrical
Kind of display used
LCD, LEDs
AC voltage measuring range
12V/24V/50V/120V/230V/400V/690V
DC voltage measuring range
12V/24V/36V/50V/120V/230V/400V/690V
Continuity test
acoustic indication, optical indication, 0Ω...100kΩ
Frequency measuring range
50...400Hz
IP rating
IP65
Body dimensions
275x51x30mm
Power supply
  • battery R03 AAA 1,5V x2
Measuring instrument features
  • autoranging
  • low battery indicator
  • overflow indicator
Battery/ rechargeable battery
  • battery R03 AAA 1,5V x2
Gross weight295.7 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers UNI-T,
*
UT15B
34 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 34.21 USDGross price for quantities from 1 pcs - 41.04 USD
Net price for quantities from 3 pcs - 32.21 USDGross price for quantities from 3 pcs - 38.65 USD
Packaging method by the manufacturer:Cardboard = 10 pcsCardboard = 30 pcs