+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT180321

Sensor: ultrasonic; PNP x2; Usup: 12÷30VDC; Housing: M18; f: 300kHz


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
UT180321
TME Symbol:
UT180321

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
ultrasonic
Output configuration
PNP x2
Switch housing
M18
Connection
M12 male
IP rating
IP67
Frequency
300kHz
Number of pins
5
Supply voltage
  • 12...30V DC
Gross weight60 g
Certificates
See other products in this category: Ultrasonic Sensors IPF ELECTRONIC,
*
UT180321
0 in TME stock
Net price for quantities from 1 pcs - 278.90 EURGross price for quantities from 1 pcs - 334.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.