+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT18D

Tester: electrical; LCD; VAC: 6V,12V,24V,50V,120V,230V,400V,690V


Manufacturer: UNI-T

Manufacturer part number:
UT18D
TME Symbol:
UT18D

Specification

Manufacturer
UNI-T
Type of tester
electrical
Kind of display used
LCD
AC voltage measuring range
6V/12V/24V/50V/120V/230V/400V/690V
AC voltage measuring accuracy
±(1.5% + 1 digit)
DC voltage measuring range
6V/12V/24V/50V/120V/230V/400V/690V
DC voltage measuring accuracy
±(1.5% + 1 digit)
Continuity test
acoustic indication, optical indication, 0Ω...100kΩ
Frequency measuring range
40...400Hz
Frequency measuring accuracy
±(3%+5 digit)
IP rating
IP65
Conform to the norm
CAT III 690V CAT IV 600V EN 61010
Body dimensions
272x85x31mm
RCD test
general purpose
Illumination
yes
Power supply
  • battery R03 AAA 1,5V x2
Measuring instrument features
  • HOLD function
  • indicates phase sequence
  • low battery indicator
  • polarity identification
Battery/ rechargeable battery
  • battery R03 AAA 1,5V x2
Gross weight435.96 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers UNI-T,
*
UT18D
44 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 49.31 USDGross price for quantities from 1 pcs - 59.17 USD
Net price for quantities from 3 pcs - 46.20 USDGross price for quantities from 3 pcs - 55.44 USD
Packaging method by the manufacturer:Cardboard = 8 pcsCardboard = 32 pcs