+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT232R-500

Module: cable integrated; RS232,USB; lead; 5m; D-Sub 9pin,USB A


Manufacturer: FTDI

Manufacturer part number:
UT232R-500
TME Symbol:
UT232R-500

Specification

Manufacturer
FTDI
Type of communications module
cable integrated
Version
lead
Cable length
5m
Kind of package
anti-static bag
Enclosure material
plastic
Interface
  • RS232
  • USB
Communications modules features
  • data transmission rate: 300bd - 1Mbd
  • Embedded FTDI Technology
Cable/adapter structure
  • D-Sub 9pin
  • USB A
Gross weight188.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
UT232R-500
27 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.02 EURGross price for quantities from 1 pcs - 48.02 EUR
Net price for quantities from 10 pcs - 37.35 EURGross price for quantities from 10 pcs - 44.82 EUR