+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT267B

Meter: network parameters; LCD; VAC: 0÷600V; I AC: 0÷20A; 0÷12kW

Manufacturer: UNI-T

Manufacturer part number:
UT267B
TME Symbol:
UT267B

Specification

Manufacturer
UNI-T
Type of meter
network parameters
Kind of display used
LCD
AC voltage measuring range
0...600V
AC current measuring range
0...20A
Measurement
AC current, active power, AC voltage, apparent power, frequency, phase angle θ, power factor, reactive power
Active power measurement
0...12kW
Dimensions
196x92x54mm
Test
phase sequence
Frequency
45...65Hz
Illumination
yes
Supported formats
CSV, TXT
Reactive power measurement
0...12kVAR
Apparent power measurement
0...12kVA
Power supply
  • battery AA 1,5V x6
Measuring instrument features
  • autoranging
  • HOLD function
Standard equipment
  • current clamp
  • hard case
  • test leads
  • USB cable
Battery/ rechargeable battery
  • battery R6 AA 1,5V x6
Gross weight2.9482 kg

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations UNI-T,
*
UT267B
1 in TME stock
Net price for quantities from 1 pcs - 700.00 USDGross price for quantities from 1 pcs - 840.00 USD
Net price for quantities from 3 pcs - 674.24 USDGross price for quantities from 3 pcs - 809.09 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts