+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT56

Digital multimeter; LCD; (19999); VDC: 200mV,2V,20V,200V,1kV

Manufacturer: UNI-T

Manufacturer part number:
UT56
TME Symbol:
UT56

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
(19999)
DC voltage measuring range
200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.05% + 3 digit)
AC voltage measuring range
2V/20V/200V/750V
AC voltage measuring accuracy
±(0.5% + 10 digit)
DC current measuring range
2mA/20mA/200mA/20A
DC current measuring accuracy
±(0.5% + 5 digit)
AC current measuring range
2mA/20mA/200mA/20A
AC current measuring accuracy
±(0.8% + 10 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/200MΩ
Capacitance measuring range
2nF/20nF/200nF/2µF/20µF
Capacitance measuring accuracy
±(4%+ 20 digit)
Frequency measuring range
20kHz
Frequency measuring accuracy
±(1.5%+5 digit)
Resistance measuring accuracy
±(0.3%+1 digit)
Diode test
1mA @3V
Continuity test
acoustic indication, <50Ω
Conform to the norm
CAT I 1000V EN 61010
Dimensions (W x H x D)
88x190x35mm
Power supply
  • battery 6F22 9V x1
Standard equipment
  • holster
  • test leads
Measuring instrument features
  • automatic power-off
  • HOLD function
  • manual ranging
  • socket for testing transistors' gain (hFE) parameter
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight754.7 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T
*
UT56
Product withdrawn from the offer
Use the specification table below to search for similar products