+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT6MA3TCR

Transistor: N/P-MOSFET; unipolar; 20/-20V; 5.5/-5A; Idm: 12A; 2W


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
UT6MA3TCR
TME Symbol:
UT6MA3TCR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Drain-source voltage
20/-20V
Drain current
5.5/-5A
Pulsed drain current
12A
Power dissipation
2W
Case
DFN2020D-8
Gate-source voltage
±8V
On-state resistance
63/76mΩ
Mounting
SMD
Gate charge
4/6.5nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
UT6MA3TCR
0 in TME stock
Net price for quantities from 3000 pcs - 0.12 EURGross price for quantities from 3000 pcs - 0.15 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.