+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | UNI-T | |
Type of meter | digital multimeter | |
Interface | RS232 | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance | |
Kind of display used | LCD | |
DC voltage measuring range | 80mV/800mV/8V/80V/800V/1kV | |
DC voltage measuring accuracy | ±(0.1% + 1 digit) | |
AC voltage measuring range | 800mV...1kV | |
AC voltage measuring accuracy | ±(0.1% + 3 digit) | |
DC current measuring range | 80mA...10A | |
DC current measuring accuracy | ±(0.3% + 2 digit) | |
AC current measuring range | 80mA...10A | |
AC current measuring accuracy | ±(0.8% + 2 digit) | |
Resistance measuring range | 800Ω...80MΩ | |
Capacitance measuring range | 1nF/10nF/100nF/1µF/10µF/100µF | |
Capacitance measuring accuracy | ±(2%+ 3 digit) | |
Frequency measuring range | 1kHz...1MHz | |
Frequency measuring accuracy | ±(0.02%+1 digit) | |
Resistance measuring accuracy | ±(0.5%+1 digit) | |
Duty cycle factor | 1...99% | |
Diode test | 3V | |
Continuity test | acoustic indication, <100Ω | |
Body dimensions | 195x90x40mm | |
Weight with battery | 550g | |
Bargraph | yes |