+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT890

Test leads; Umax: 1kV; Imax: 20A; 1.1m; black,red; 2pcs.


Manufacturer: UNI-T

Manufacturer part number:
UT890
TME Symbol:
UT890

Specification

Manufacturer
UNI-T
Type of test accessories
test leads
Max. voltage
1kV
Maximum current
20A
Cable length
1.1m
Colour
black, red
Quantity in set/package
2pcs.
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight63.34 g
See other products in this category: Test Leads - Sets UNI-T,
*
UT890
395 in TME stock
Net price for quantities from 1 set - 1.80 EURGross price for quantities from 1 set - 2.16 EUR
Net price for quantities from 3 set - 1.71 EURGross price for quantities from 3 set - 2.04 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 set