+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UTC07

Clip-on probe; banana 4mm socket; pincers type; 5A; 165mm


Manufacturer: UNI-T

Manufacturer part number:
UTC07
TME Symbol:
UTC07

Specification

Manufacturer
UNI-T
Type of test accessories
clip-on probe
Cable/adapter structure
banana 4mm socket
Kind of clip-on probe
pincers type
Current rating
5A
Overall length
165mm
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Gross weight61.6 g
See other products in this category: Test hooks UNI-T,
*
UTC07
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.10 USDGross price for quantities from 1 pcs - 19.32 USD
Net price for quantities from 3 pcs - 15.00 USDGross price for quantities from 3 pcs - 18.00 USD