+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

UTC2000-E/MG

IC: USB interface; GPIO,USB 3.1; USB C controller; 4.5÷5.5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UTC2000-E/MG
TME Symbol:
UTC2000-E/MG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB interface
Kind of integrated circuit
USB C controller
Case
QFN16
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Number of channels
1
DC supply current
1.35mA
Output voltage
5V
Output current
1.5...3A
Manufacturer standard package
120pcs.
Interface
  • GPIO
  • USB 3.1
Supply voltage
  • 4.5...5.5V DC
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
UTC2000-E/MG
0 in TME stock
No. of pieces (Multiple of: 240)
Minimum order quantity: 240.
Multiple of: 240.
Net price for quantities from 240 pcs - 1.25 EURGross price for quantities from 240 pcs - 1.50 EUR