+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UTC2000/MG

IC: USB interface; GPIO,USB 3.1; USB C controller; 4.5÷5.5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UTC2000/MG
TME Symbol:
UTC2000/MG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB interface
Kind of integrated circuit
USB C controller
Case
QFN16
Mounting
SMD
Operating temperature
0...70°C
Kind of package
tube
Number of channels
1
DC supply current
1.35mA
Output voltage
5V
Output current
1.5...3A
Manufacturer standard package
120pcs.
Interface
  • GPIO
  • USB 3.1
Supply voltage
  • 4.5...5.5V DC
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
UTC2000/MG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.13 EURGross price for quantities from 1 pcs - 1.36 EUR
Net price for quantities from 25 pcs - 1.05 EURGross price for quantities from 25 pcs - 1.26 EUR
Net price for quantities from 100 pcs - 0.99 EURGross price for quantities from 100 pcs - 1.18 EUR