+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTL1040S-E

Electronic load; 0÷150V; Ioper: 0÷30A; 400W; 215x88x372mm; 0.1mVDC


Manufacturer: UNI-T

Manufacturer part number:
UTL1040S-E
TME Symbol:
UTL1040S-E

Specification

Manufacturer
UNI-T
Type of meter
electronic load
Operating voltage
0...150V
Operating current
0...30A
Maximum power
400W
Dimensions
215x88x372mm
Kind of display used
LCD 4,3"
Interface
RS232
Operating modes
constant current, constant power, constant resistance, constant voltage
Protection
anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP
Current measuring resolution
0.1mA
Voltage measuring resolution
0.1mV DC
Standard equipment
  • fuse
  • mains cable
  • user's manual
Gross weight6.6625 kg
See other products in this category: Electronic Loads UNI-T,
*
UTL1040S-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 767.19 USDGross price for quantities from 1 pcs - 920.62 USD