+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTL27

Test leads; Umax: 1kV; Imax: 10A; Len: 0.9m; black,red; 2pcs.


Manufacturer: UNI-T

Manufacturer part number:
UTL27
TME Symbol:
UTL27

Specification

Manufacturer
UNI-T
Type of test accessories
test leads
Max. voltage
1kV
Maximum current
10A
Cable length
0.9m
Colour
black, red
Bit length
130mm
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Quantity in set/package
2pcs.
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight109.3 g
See other products in this category: Test Leads - Sets UNI-T,
*
UTL27
89 in TME stock
Net price for quantities from 1 set - 5.84 EURGross price for quantities from 1 set - 7.01 EUR
Net price for quantities from 3 set - 5.50 EURGross price for quantities from 3 set - 6.60 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.