+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTR22

Diode: rectifying; THT; 1.1V; 3uA; 250ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UTR22
TME Symbol:
UTR22

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Capacitance
80pF
Max. forward voltage
1.1V
Leakage current
3µA
Reverse recovery time
250ns
Gross weight0.22 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
UTR22
0 in TME stock
Net price for quantities from 103 pcs - 8.02 USDGross price for quantities from 103 pcs - 9.63 USD
No. of pieces (Multiplicity: 1)