+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UVY2C331MHD

Capacitor: electrolytic; THT; 330uF; 160VDC; Ø18x35.5mm; ±20%; UVY


Manufacturer: NICHICON

Manufacturer part number:
UVY2C331MHD
TME Symbol:
UVY2C331MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
160V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
UVY
Operating current
0.57A
Height
35.5mm
Diameter
18mm
Gross weight13.189 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVY2C331MHD
246 in TME stock
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 10 pcs - 2.04 USDGross price for quantities from 10 pcs - 2.45 USD
Net price for quantities from 50 pcs - 1.73 USDGross price for quantities from 50 pcs - 2.08 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.92 USD
Net price for quantities from 250 pcs - 1.47 USDGross price for quantities from 250 pcs - 1.76 USD
Net price for quantities from 500 pcs - 1.42 USDGross price for quantities from 500 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 250 pcs