+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UW-U4A

RFID reader; 8÷16V; GPIO,RS485; antenna,RTC; 82x82x22mm; white


Manufacturer: NETRONIX

Manufacturer part number:
UW-U4A
TME Symbol:
UW-U4A

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Dimensions
82x82x22mm
Kind of transponder
Unique
Body colour
white
Frequency
125kHz
Kind of output
relay
Mounting
for wall mounting
Card memory
1000
Event memory
4000
Supply voltage
  • 8...16V
Interface
  • GPIO
  • RS485
Communications modules features
  • antenna
  • RTC
Gross weight111.6 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
UW-U4A
11 in TME stock
Net price for quantities from 1 pcs - 16.99 GBPGross price for quantities from 1 pcs - 20.39 GBP
Net price for quantities from 3 pcs - 16.21 GBPGross price for quantities from 3 pcs - 19.46 GBP
Net price for quantities from 10 pcs - 15.56 GBPGross price for quantities from 10 pcs - 18.67 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.