+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

UZ708

Diode: Zener; 3W; 8.2V; 200uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UZ708
TME Symbol:
UZ708

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
3W
Zener voltage
8.2V
Mounting
THT
Tolerance
±5%
Leakage current
0.2mA
Gross weight0.25 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
UZ708
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 14.48 GBPGross price for quantities from 100 pcs - 17.37 GBP