+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V05E11P

Varistor: metal-oxide; THT; 11VAC; 14VDC; 18V; 500A; Ø5mm; Ø: 5mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V05E11P
TME Symbol:
V05E11P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
11V AC, 14V DC
Varistor voltage
18V
Varistor max current 8/20µs
500A
Terminal pitch
6mm
Body dimensions
Ø5mm
Diameter
5mm
Height
5mm
Energy E10/1000µs
2J
Operating temperature
-40...85°C
Number of terminals
2
Gross weight0.7 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V05E11P
0 in TME stock
Net price for quantities from 4500 pcs - 0.14 EURGross price for quantities from 4500 pcs - 0.17 EUR
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 4 500.
Multiplicity: 1 500.