+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V07E150P

Varistor: metal-oxide; THT; 150VAC; 200VDC; 240V; 1.75kA; Ø7mm; 15J


Manufacturer: LITTELFUSE

Manufacturer part number:
V07E150P
TME Symbol:
V07E150P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
150V AC, 200V DC
Varistor voltage
240V
Varistor max current 8/20µs
1.75kA
Terminal pitch
5mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Operating temperature
-55...85°C
Energy 2 ms
15J
Number of terminals
2
Gross weight0.7 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V07E150P
0 in TME stock
Net price for quantities from 4500 pcs - 0.09 USDGross price for quantities from 4500 pcs - 0.12 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.11 USD
Net price for quantities from 9000 pcs - 0.09 USDGross price for quantities from 9000 pcs - 0.11 USD
Net price for quantities from 15000 pcs - 0.08 USDGross price for quantities from 15000 pcs - 0.10 USD
Net price for quantities from 30000 pcs - 0.08 USDGross price for quantities from 30000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 4 500.
Multiplicity: 1 500.