+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V07E25P

Varistor: metal-oxide; THT; 25VAC; 31VDC; 39V; 1kA; Ø7mm; Ø: 7mm; 7J


Manufacturer: LITTELFUSE

Manufacturer part number:
V07E25P
TME Symbol:
V07E25P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
25V AC, 31V DC
Varistor voltage
39V
Varistor max current 8/20µs
1kA
Terminal pitch
6mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Energy E10/1000µs
7J
Operating temperature
-40...85°C
Number of terminals
2
Gross weight0.637 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V07E25P
0 in TME stock
Net price for quantities from 1500 pcs - 0.16 GBPGross price for quantities from 1500 pcs - 0.19 GBP
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.