+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V07E300P

Varistor: metal-oxide; THT; 300VAC; 385VDC; 470V; 1.75kA; Ø7mm; 30J


Manufacturer: LITTELFUSE

Manufacturer part number:
V07E300P
TME Symbol:
V07E300P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
300V AC, 385V DC
Varistor voltage
470V
Varistor max current 8/20µs
1.75kA
Terminal pitch
5mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Energy E10/1000µs
30J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight3.24 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V07E300P
0 in TME stock
Net price for quantities from 4500 pcs - 0.08 USDGross price for quantities from 4500 pcs - 0.10 USD
Net price for quantities from 6000 pcs - 0.08 USDGross price for quantities from 6000 pcs - 0.09 USD
Net price for quantities from 7500 pcs - 0.08 USDGross price for quantities from 7500 pcs - 0.09 USD
Net price for quantities from 30000 pcs - 0.07 USDGross price for quantities from 30000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 4 500.
Multiplicity: 1 500.