+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V07E30P

Varistor: metal-oxide; THT; 30VAC; 38VDC; 47V; 1kA; Ø7mm; Ø: 7mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V07E30P
TME Symbol:
V07E30P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
30V AC, 38V DC
Varistor voltage
47V
Varistor max current 8/20µs
1kA
Terminal pitch
6mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V07E30P
0 in TME stock
Net price for quantities from 1500 pcs - 0.15 GBPGross price for quantities from 1500 pcs - 0.18 GBP
No. of pieces (Multiplicity: 1 500)