+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V07E50P

Varistor: metal-oxide; THT; 50VAC; 65VDC; 82V; 1.75kA; Ø7mm; Ø: 7mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V07E50P
TME Symbol:
V07E50P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
50V AC, 65V DC
Varistor voltage
82V
Varistor max current 8/20µs
1.75kA
Terminal pitch
6mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Energy E10/1000µs
10J
Operating temperature
-40...85°C
Number of terminals
2
Gross weight0.715 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V07E50P
0 in TME stock
Net price for quantities from 4500 pcs - 0.12 GBPGross price for quantities from 4500 pcs - 0.15 GBP
No. of pieces (Multiplicity: 1 500)