+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V07P23AUTO

Varistor: metal-oxide; THT; 23VAC; 28VDC; 36V; 800A; Ø7mm; Ø: 7mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V07P23AUTO
TME Symbol:
V07P23AUTO

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
23V AC, 28V DC
Varistor voltage
36V
Varistor max current 8/20µs
800A
Terminal pitch
6mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Energy E10/1000µs
5J
Operating temperature
-40...85°C
Number of terminals
2
Gross weight0.7 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V07P23AUTO
0 in TME stock
Net price for quantities from 4500 pcs - 0.22 USDGross price for quantities from 4500 pcs - 0.27 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 4 500.
Multiplicity: 1 500.