+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V07P42AUTO

Varistor: metal-oxide; THT; 42VAC; 50VDC; 68V; 800A; Ø7mm; Ø: 7mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V07P42AUTO
TME Symbol:
V07P42AUTO

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
42V AC, 50V DC
Varistor voltage
68V
Varistor max current 8/20µs
800A
Terminal pitch
6mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Energy E10/1000µs
11J
Operating temperature
-40...125°C
Number of terminals
2
Gross weight0.7 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V07P42AUTO
0 in TME stock
Net price for quantities from 9000 pcs - 0.20 USDGross price for quantities from 9000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 9 000.
Multiplicity: 1 500.