+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V100MA4B

Varistor: metal-oxide; THT; 60VAC; 81VDC; 100V; 40A; 450mJ; -55÷85°C


Manufacturer: LITTELFUSE

Manufacturer part number:
V100MA4B
TME Symbol:
V100MA4B

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
60V AC, 81V DC
Varistor voltage
100V
Varistor max current 8/20µs
40A
Energy E10/1000µs
450mJ
Operating temperature
-55...85°C
Gross weight0.2 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V100MA4B
0 in TME stock
Net price for quantities from 1500 pcs - 0.35 EURGross price for quantities from 1500 pcs - 0.42 EUR
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.