+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V10E150P

Varistor: metal-oxide; THT; 150VAC; 200VDC; 240V; 3.5kA; Ø10mm; 30J


Manufacturer: LITTELFUSE

Manufacturer part number:
V10E150P
TME Symbol:
V10E150P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
150V AC, 200V DC
Varistor voltage
240V
Varistor max current 8/20µs
3.5kA
Terminal pitch
7.5mm
Body dimensions
Ø10mm
Diameter
10mm
Height
10mm
Operating temperature
-55...85°C
Energy 2 ms
30J
Number of terminals
2
Gross weight4.6 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V10E150P
0 in TME stock
Net price for quantities from 5000 pcs - 0.15 USDGross price for quantities from 5000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 5 000.
Multiplicity: 1 000.