+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V10E320P

Varistor: metal-oxide; THT; 320VAC; 420VDC; 510V; 3.5kA; Ø10mm; 67J


Manufacturer: LITTELFUSE

Manufacturer part number:
V10E320P
TME Symbol:
V10E320P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
320V AC, 420V DC
Varistor voltage
510V
Varistor max current 8/20µs
3.5kA
Terminal pitch
7.5mm
Body dimensions
Ø10mm
Diameter
10mm
Height
10mm
Energy E10/1000µs
67J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight1.36 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V10E320P
0 in TME stock
Net price for quantities from 5000 pcs - 0.13 EURGross price for quantities from 5000 pcs - 0.16 EUR
Net price for quantities from 10000 pcs - 0.13 EURGross price for quantities from 10000 pcs - 0.15 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 5 000.
Multiplicity: 1 000.