+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V10P14AUTO

Varistor: metal-oxide; THT; 14VAC; 16VDC; 22V; 1.5kA; Ø: 10mm; Ø10mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V10P14AUTO
TME Symbol:
V10P14AUTO

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
14V AC, 16V DC
Varistor voltage
22V
Varistor max current 8/20µs
1.5kA
Terminal pitch
8.5mm
Diameter
10mm
Body dimensions
Ø10mm
Height
10mm
Operating temperature
-40...125°C
Energy E10/1000µs
5J
Number of terminals
2
Gross weight1.36 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V10P14AUTO
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 6 000.
Multiplicity: 1 000.
Net price for quantities from 6000 pcs - 0.26 USDGross price for quantities from 6000 pcs - 0.32 USD