+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V10X320E

Varistor: metal-oxide; THT; 320VAC; 410VDC; 510V; 4.5kA; Ø10mm; 84J


Manufacturer: LITTELFUSE

Manufacturer part number:
V10X320E
TME Symbol:
V10X320E

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
320V AC, 410V DC
Varistor voltage
510V
Varistor max current 8/20µs
4.5kA
Terminal pitch
7.5mm
Body dimensions
Ø10mm
Diameter
10mm
Height
10mm
Operating temperature
-40...125°C
Energy 2 ms
84J
Number of terminals
2
Gross weight1.36 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V10X320E
0 in TME stock
Net price for quantities from 700 pcs - 0.18 EURGross price for quantities from 700 pcs - 0.22 EUR
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.