+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V11-4

Container: SMD reel stand; 450x240mm


Manufacturer: LICEFA

Manufacturer part number:
V11-4
TME Symbol:
V11-4

Specification

Manufacturer
LICEFA
Type of container
SMD reel stand
Body dimensions
450x240mm
Application of storage accessories
for spools storing with SMD elements
Features of storage accessories
  • container capacity: 25 spools
  • max. spool diameter Ø250mm
Gross weight1.4213 kg
See other products in this category: Containers and Boxes LICEFA,
*
V11-4
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 107.90 USDGross price for quantities from 1 pcs - 129.48 USD
Net price for quantities from 3 pcs - 100.70 USDGross price for quantities from 3 pcs - 120.84 USD
Packaging method by the manufacturer:Cardboard = 3 pcs